Kabeltronik 10807500 LiYY Control Lead 8x0.75mm² Grey PVC Sold/metre

Image Representative of Range

Kabeltronik 10807500 LiYY Control Lead 8x0.75mm² Grey PVC Sold/metre

MPN
10807500
Brand
Kabeltronik
EAN-13
2050001708335
Order Code
12-1974
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (34)
Qty Was Unit Price (Ex VAT)
1+ £5.17 £4.40
10+ £3.98
100+ £3.85
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 25 in stock

The Kabeltronik LiYY control lead features eight cores with a cross-sectional area of 0.75 mm² each, and is sold in grey per metre. Manufactured by Kabeltronik, this lead is suitable for use in control and signalling applications. Its design ensures reliable performance in various industrial environments.
Colour Grey
Number of Cores 8
Conductor Cross Section 0.75mm²
AWG Not Specified
Conductor Stranding Finely stranded
Insulation Material Polyvinyl Chloride (PVC)
Length Sold per metre
Bend radius (no. of ODs for fixed installation) 15
Bend radius (no. of ODs for flexible installation) 15
Cable Diameter 8.30mm
Cable features Flexible
Core layout 24 x 0.20 mm
Halogen-free No
Max. temperature range (fixed installation) +70°C
Max. temperature range (flexible installation) +70°C
Min. temperature range (fixed installation) -30°C
Min. temperature range (flexible installation) -5°C
Nominal Voltage 900V
Number-coded No
Packaged No
Sold by Metre Yes
Suited For Cable Carriers No
Type LiYY

Reviews

Be the first to submit a review

Trustpilot