Kabeltronik 10605000 LiYY Control Lead 6x0.50mm² Grey Sold per Metre

Image Representative of Range

Kabeltronik 10605000 LiYY Control Lead 6x0.50mm² Grey Sold per Metre

MPN
10605000
Brand
Kabeltronik
EAN-13
2050001708281
Order Code
12-1971
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (34)
Qty Unit Price (Ex VAT)
2+ £2.50
10+ £2.28
100+ £2.15
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 273 in stock

Kabeltronik manufactures the LiYY Control lead, which has six conductors each with a cross-section of 0.50 mm², coloured in grey, and is sold per metre. This flexible control lead is suited for internal wiring applications, offering reliable performance for signal and control circuits. It is typically used in instrumentation, control cabinets, and data transmission.
Colour Grey
Number of Cores 6
Conductor Cross Section 0.50mm²
AWG Not Specified
Conductor Stranding Finely stranded
Insulation Material Polyvinyl Chloride (PVC)
Length Sold per metre
Bend radius (no. of ODs for fixed installation) 15
Bend radius (no. of ODs for flexible installation) 15
Cable Diameter 6.80mm
Cable features Flexible
Core layout 16 x 0.20 mm
Halogen-free No
Max. temperature range (fixed installation) +70°C
Max. temperature range (flexible installation) +70°C
Min. temperature range (fixed installation) -30°C
Min. temperature range (flexible installation) -5°C
Nominal Voltage 900V
Number-coded No
Packaged No
Sold by Metre Yes
Suited For Cable Carriers No
Type LiYY

Reviews

Be the first to submit a review

Trustpilot