Kabeltronik 10502500 LiYY Control Lead 5x0.25mm² Grey Per Metre

Image Representative of Range

Kabeltronik 10502500 LiYY Control Lead 5x0.25mm² Grey Per Metre

MPN
10502500
Brand
Kabeltronik
EAN-13
2050001708243
Order Code
12-1967
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (34)
Qty Unit Price (Ex VAT)
3+ £1.50
10+ £1.39
100+ £1.29
500+ £1.26
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 91 in stock

The Kabeltronik LiYY control lead is a versatile and reliable control cable. It features five conductors with a cross-sectional area of 0.25 mm² each, housed in a grey sheath, making it suitable for data and signal transmission. Commonly sold per metre, this cable is ideal for use in instrumentation, control equipment, and industrial electronics.
Colour Grey
Number of Cores 5
Conductor Cross Section 0.25mm²
AWG Not Specified
Conductor Stranding Finely stranded
Insulation Material Polyvinyl Chloride (PVC)
Length Sold per metre
Bend radius (no. of ODs for fixed installation) 15
Bend radius (no. of ODs for flexible installation) 15
Cable Diameter 4.70mm
Cable features Flexible
Core layout 14 x 0.15 mm
Halogen-free No
Max. temperature range (fixed installation) +70°C
Max. temperature range (flexible installation) +70°C
Min. temperature range (fixed installation) -30°C
Min. temperature range (flexible installation) -5°C
Nominal Voltage 900V
Number-coded No
Packaged No
Sold by Metre Yes
Suited For Cable Carriers No
Type LiYY

Reviews

Be the first to submit a review

Trustpilot