Kabeltronik 10207500 LiYY Control Lead 2x0.75mm² Grey Sold/Mtr PVC

Image Representative of Range

Kabeltronik 10207500 LiYY Control Lead 2x0.75mm² Grey Sold/Mtr PVC

MPN
10207500
Brand
Kabeltronik
EAN-13
2050001708151
Order Code
12-1960
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (34)
Qty Unit Price (Ex VAT)
3+ £1.40
10+ £1.29
100+ £1.21
500+ £1.17
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 90 in stock

The Kabeltronik LiYY control lead features two cores with a cross-section of 0.75 mm² and comes in a grey colour. It is ideal for use in control and signal applications due to its flexible and durable construction. Sold by the metre, this control lead is suitable for versatile industrial and electronic uses.
Colour Grey
Number of Cores 2
Conductor Cross Section 0.75mm²
AWG Not Specified
Conductor Stranding Finely stranded
Insulation Material Polyvinyl Chloride (PVC)
Length Sold per metre
Bend radius (no. of ODs for fixed installation) 15
Bend radius (no. of ODs for flexible installation) 15
Cable Diameter 5.30mm
Cable features Flexible
Core layout 24 x 0.20 mm
Halogen-free No
Max. temperature range (fixed installation) +70°C
Max. temperature range (flexible installation) +70°C
Min. temperature range (fixed installation) -30°C
Min. temperature range (flexible installation) -5°C
Nominal Voltage 900V
Number-coded No
Packaged No
Sold by Metre Yes
Suited For Cable Carriers No
Type LiYY

Reviews

Be the first to submit a review

Trustpilot