Kabeltronik 10205000 LiYY Control Lead 2x0.50mm² Grey PVC VDE 0207

Image Representative of Range

Kabeltronik 10205000 LiYY Control Lead 2x0.50mm² Grey PVC VDE 0207

MPN
10205000
Brand
Kabeltronik
EAN-13
2050001708144
Order Code
12-1959
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (34)
Qty Unit Price (Ex VAT)
3+ £1.47
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 65 in stock

Manufactured by Kabeltronik, the LiYY Control lead is a grey cable featuring 2 conductors of 0.50 mm² each. This control lead is sold by the metre and is ideal for data signal transmission and control circuits. Commonly used in internal wiring applications, it is notable for its flexibility and suitability for confined spaces.
Colour Grey
Number of Cores 2
Conductor Cross Section 0.50mm²
AWG Not Specified
Conductor Stranding Finely stranded
Insulation Material Polyvinyl Chloride (PVC)
Length Sold per metre
Bend radius (no. of ODs for fixed installation) 15
Bend radius (no. of ODs for flexible installation) 15
Cable Diameter 4.90mm
Cable features Flexible
Core layout 16 x 0.20 mm
Halogen-free No
Max. temperature range (fixed installation) +70°C
Max. temperature range (flexible installation) +70°C
Min. temperature range (fixed installation) -30°C
Min. temperature range (flexible installation) -5°C
Nominal Voltage 900V
Number-coded No
Packaged No
Sold by Metre Yes
Suited For Cable Carriers No
Type LiYY

Reviews

Be the first to submit a review

Trustpilot