Kabeltronik 10201400 LiYY Control Lead 2x0.14mm² PVC Grey Sold/Metre

Image Representative of Range

Kabeltronik 10201400 LiYY Control Lead 2x0.14mm² PVC Grey Sold/Metre

MPN
10201400
Brand
Kabeltronik
EAN-13
2050001708120
Order Code
12-1957
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (34)
Qty Unit Price (Ex VAT)
10+ £0.605
100+ £0.561
500+ £0.524
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 356 in stock

The Kabeltronik LiYY control lead is a flexible cable with two cores of 0.14 mm² each, available in grey and sold per metre. Manufactured by Kabeltronik, it is designed for use in control, signal, and data transmission applications. Ideal for electronics and telecommunications environments, this lead ensures reliable performance in low-voltage settings.
Colour Grey
Number of Cores 2
Conductor Cross Section 0.14mm²
AWG Not Specified
Conductor Stranding 0.14mm
Insulation Material Polyvinyl Chloride (PVC)
Length Sold per metre
Bend radius (no. of ODs for fixed installation) 15
Bend radius (no. of ODs for flexible installation) 15
Cable Diameter 3.40mm
Cable features Flexible
Core layout 18 x 0.10 mm
Halogen-free No
Max. temperature range (fixed installation) +70°C
Max. temperature range (flexible installation) +70°C
Min. temperature range (fixed installation) -30°C
Min. temperature range (flexible installation) -5°C
Nominal Voltage 500V
Number-coded No
Packaged No
Sold by Metre Yes
Suited For Cable Carriers No
Type LiYY

Reviews

Be the first to submit a review

Trustpilot