Kabeltronik 097122809 LiYCY Control Lead 12x0.09mm² Black UV-Resistant

Image Representative of Range

Kabeltronik 097122809 LiYCY Control Lead 12x0.09mm² Black UV-Resistant

MPN
097122809
Brand
Kabeltronik
EAN-13
2050003656153
Order Code
04-5040
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (7)
Qty Unit Price (Ex VAT)
1+ £4.02
10+ £3.69
100+ £3.49
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 397 in stock

The Kabeltronik LiYCY control lead 12 x 0.09 mm² is a versatile cable sold per metre, ideal for a range of control and signal applications. Manufactured by Kabeltronik, this black cable features 12 conductors, offering reliable performance in electronic equipment. It is commonly used in settings requiring flexible, shielded connections.
Colour Black
Number of Cores 2
Conductor Cross Section 0.09mm²
AWG 28 AWG
Conductor Stranding Finely stranded
Insulation Material Polyvinyl Chloride (PVC)
Length Sold per metre
Cable Diameter 6.90mm
Core layout 7 x 0,127 mm
Halogen-free No
Max. temperature range (fixed installation) +80°C
Max. temperature range (flexible installation) +80°C
Maximum Wire Size AWG 28
Min. temperature range (fixed installation) -30°C
Min. temperature range (flexible installation) -15°C
Nominal Voltage 300V
Packaged No
Sold by Metre Yes
Suited For Cable Carriers No
Test Voltage 1500V
Type LiYCY

Reviews

Be the first to submit a review

Trustpilot