Kabeltronik 097082609 LiYCY Control Lead 8x0.14mm² Black Oil-Resistant

Image Representative of Range

Kabeltronik 097082609 LiYCY Control Lead 8x0.14mm² Black Oil-Resistant

MPN
097082609
Brand
Kabeltronik
EAN-13
2050003656054
Order Code
04-5039
Country of Origin
Germany
View Full Product Range (7)

Discontinued


Kabeltronik's LiYCY control lead features 8 cores, each with a cross-section of 0.14 mm², and is available in black. It is typically used in automation systems, signal transmission, and control equipment. The cable is sold per metre and offers reliable performance for industrial and commercial applications.
Colour Black
Number of Cores 2
Conductor Cross Section 0.14mm²
AWG 26 AWG
Conductor Stranding 0.14mm
Insulation Material Polyvinyl Chloride (PVC)
Length Sold per metre
Cable Diameter 6.40mm
Core layout 7 x 0.16 mm
Halogen-free No
Max. temperature range (fixed installation) +105°C
Max. temperature range (flexible installation) +105°C
Min. temperature range (fixed installation) -30°C
Min. temperature range (flexible installation) -15°C
Nominal Voltage 300V
Packaged No
Sold by Metre Yes
Suited For Cable Carriers No
Test Voltage 1500V
Type LiYCY

Trustpilot