Kabeltronik 096062609 UL-LiYCY 6 x AWG 26 Shielded 2464/1061

Kabeltronik 096062609 UL-LiYCY 6 x AWG 26 Shielded 2464/1061

MPN
096062609
Brand
Kabeltronik
Order Code
49-0461

Discontinued


This UL-LiYCY cable is shielded, PVC covered and ideal for data transmission. It is ideal for use in either flexible or stationary applications. The cable is commonly used for control and signal technology in electronic control equipment. UL-LiYCY cable can be found in industrial plants, air conditioning units and in steel production facilities. The tinned copper braid shield offers excellent protection against electrical interference.


  • AWG size: 6 x 26
  • Colour: Black
  • Colour coded: Yes
  • Halogen free: Yes
  • Number coded: No
  • Insulation resistance: min. 100MΩ x km at +20°C
  • Operating voltage: 300V
  • Testing voltage: 1500V
  • Conductor resistance: 130Ω/km
  • Capacity: approx. 120pF/m
  • Current capacity 1,5A at +25°C (if one core per cabel is loaded)
  • Temperature range: static: -30°C to +80°C dynamic: -15°C to +80°C
  • Bending radius: 15x O.D.
  • RoHS compliant: yes
  • Shielded: Yes
  • Suitable for drag chains: No
  • Sold per metre: Yes

This cable will be supplied in one continuous length, subject to the maximum reel size. For example, an order for 7 metres of cable will result in a single 7-metre cable being supplied, not 7 one-metre lengths.
Colour Black
Number of Cores 6
Conductor Cross Section 0.14mm²
Insulation Material PVC
Cable Diameter 5.2mm
Sold by Metre Yes

Trustpilot