Kabeltronik 096022409 UL-LiYCY 2 x AWG 24 Shielded 2464/1061

MPN
96022409
Brand
Kabeltronik
EAN-13
2050001708885
Order Code
49-0451
  • Free UK shipping available
Qty Unit Price (Ex VAT)
2+ £1.60
10+ £1.51
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 485 in stock

This UL-LiYCY cable is shielded, PVC covered and ideal for data transmission. It is ideal for use in either flexible or stationary applications. The cable is commonly used for control and signal technology in electronic control equipment. UL-LiYCY cable can be found in industrial plants, air conditioning units and in steel production facilities. The tinned copper braid shield offers excellent protection against electrical interference.
  • AWG size: 2 x 24
  • Colour: Black
  • Colour coded: Yes
  • Halogen free: Yes
  • Number coded: No
  • Insulation resistance: min. 100MΩ x km at +20°C
  • Operating voltage: 300V
  • Testing voltage: 1500V
  • Conductor resistance: 88Ω/km
  • Capacity: approx. 130pF/m
  • Current capacity 2,1A at +25°C (if one core per cabel is loaded)
  • Temperature range: static: -30°C to +80°C dynamic: -15°C to +80°C
  • Bending radius: 15x O.D.
  • RoHS compliant: yes
  • Shielded: Yes
  • Suitable for drag chains: No
  • Sold per metre: Yes

This cable will be supplied in one continuous length, subject to the maximum reel size. For example, an order for 7 metres of cable will result in a single 7-metre cable being supplied, not 7 one-metre lengths.
Colour Black
Number of Cores 2
AWG 24 AWG
Conductor Stranding Finely stranded
Insulation Material Polyvinyl Chloride (PVC)
Length Sold per metre
Maximum Wire Size AWG 24
Type Control lead

Reviews

Be the first to submit a review

Trustpilot