Kabeltronik 095102809 LiYY Control Lead 10x0.09mm² Black UL-Approved

Image Representative of Range

Kabeltronik 095102809 LiYY Control Lead 10x0.09mm² Black UL-Approved

MPN
095102809
Brand
Kabeltronik
EAN-13
2050003653114
Order Code
04-5028
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
2+ £1.92
10+ £1.77
100+ £1.66
500+ £1.61
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 158 in stock

The Kabeltronik LiYY Control lead 10 x 0.09 mm² features a flexible multicore cable designed for control and signal tasks. Its black sheath and compact size make it suitable for internal wiring in electronic devices and control panels. Sold per metre, it is ideal for precise installations requiring high flexibility and versatility.
Colour Black
Number of Cores 10
Conductor Cross Section 0.09mm²
AWG 28 AWG
Conductor Stranding Finely stranded
Insulation Material Polyvinyl Chloride (PVC)
Length Sold per metre
Cable Diameter 5.40mm
Core layout 7 x 0,127 mm
Halogen-free No
Max. temperature range (fixed installation) +80°C
Max. temperature range (flexible installation) +80°C
Maximum Wire Size AWG 28
Min. temperature range (fixed installation) -30°C
Min. temperature range (flexible installation) -15°C
Nominal Voltage 300V
Packaged No
Sold by Metre Yes
Suited For Cable Carriers No
Test Voltage 1500V
Type LiYY

Reviews

Be the first to submit a review

Trustpilot