Kabeltronik 095062809 LiYY Control Lead 6x0.09mm² Black UV/Oil Resist

Image Representative of Range

Kabeltronik 095062809 LiYY Control Lead 6x0.09mm² Black UV/Oil Resist

MPN
095062809
Brand
Kabeltronik
EAN-13
2050003653091
Order Code
04-5026
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
3+ £1.13
10+ £1.06
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 100 in stock

Kabeltronik manufactures the LiYY Control lead, featuring 6 cores of 0.09 mm² each and available in black. This flexible wire is sold per metre and is ideal for signal and control applications in various electronic assemblies. Typical uses include connection tasks in low-voltage environments where precise control is essential.
Colour Black
Number of Cores 6
Conductor Cross Section 0.09mm²
AWG 28 AWG
Conductor Stranding Finely stranded
Insulation Material Polyvinyl Chloride (PVC)
Length Sold per metre
Cable Diameter 4.40mm
Core layout 7 x 0,127 mm
Halogen-free No
Max. temperature range (fixed installation) +80°C
Max. temperature range (flexible installation) +80°C
Maximum Wire Size AWG 28
Min. temperature range (fixed installation) -30°C
Min. temperature range (flexible installation) -15°C
Nominal Voltage 300V
Packaged No
Sold by Metre Yes
Suited For Cable Carriers No
Test Voltage 1500V
Type LiYY

Reviews

Be the first to submit a review

Trustpilot