Christmas Opening Hours and Delivery Dates here
Kabeltronik 090200704 UL Strand 0.56mm² Yellow 250m Nan

Image Representative of Range

Kabeltronik 090200704 UL Strand 0.56mm² Yellow 250m Nan

Order Code:

04-5005

Brand: Kabeltronik MPN: 090200704 EAN-13: 2050010265942
  • Quickly find another product in this range by Colour:

    Brown Green Orange Red Yellow
Qty Unit Price (Ex VAT)
1+ £184.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 3 weeks

Manufactured by Kabeltronik, the 090200704 Strand is a yellow wiring braid with a cross-section of 0.56 mm². It is ideal for internal and switchboard wiring applications. This durable braid wire comes in a length of 250 metres for extensive electrical installations.
Colour Yellow
AWG 20 AWG
Conductor Cross Section 1 x 0.56 mm²
Length 250m
Type UL 11028
Bend radius (no. of ODs for fixed installation) 10
Bend radius (no. of ODs for flexible installation) 15
Core layout 7 x 0.32 mm
Halogen-free Yes
Max. temperature +105°C
Min. temperature -20°C
Nominal Voltage 600V
Standards UL, cUL
Test voltage 6000V

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot