K & B 43R012211 Right Angle Hot Wire Connector 2+PE Pins 10A Black

Image Representative of Range

K & B 43R012211 Right Angle Hot Wire Connector 2+PE Pins 10A Black

MPN
43R012211
Brand
K & B
EAN-13
2050001806437
Order Code
12-1946
Country of Origin
Hungary
  • Free UK shipping available
View Full Product Range (8)
Qty Unit Price (Ex VAT)
1+ £5.21
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 153 in stock

The K & B 43R012211 hot wire connector is a right angle mains plug with a total of 2 pins plus PE, and a 10 A current rating. It is black and generally used for power connections in electrical applications. This mains connector provides reliable connectivity in various electrical devices or systems.
Type Hot wire connector
Current Rating 10A
Mounting Type Socket, right angle
Switch No
Colour Black
Connection Screws
Leading Contact (Pe) Yes
Nominal Current 10A
Nominal Voltage 250V
Number of pins 2
Plug standard (IEC 60320) C15
Series 43R
Total no. of pins 2 + PE

Reviews

Be the first to submit a review

Trustpilot