K & B 42R042311 Series 42R Hot Wire Connector 2+PE 10A Black Plug

Image Representative of Range

K & B 42R042311 Series 42R Hot Wire Connector 2+PE 10A Black Plug

MPN
42R042311
Brand
K & B
EAN-13
2050001806383
Order Code
12-1943
Country of Origin
Hungary
  • Free UK shipping available
View Full Product Range (8)
Qty Unit Price (Ex VAT)
1+ £6.35
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 123 in stock

K & B manufactures the 42R042311 hot wire connector, a straight plug with two pins and protective earth, rated at 10 A. This black mains connector is suitable for power applications that require a secure and reliable connection. It is typically used in electrical systems and appliances to facilitate safe power transmission.
Type Hot wire connector
Current Rating 10A
Mounting Type Plug, straight
Switch No
Colour Black
Connection Screws
Leading Contact (Pe) Yes
Nominal Current 10A
Nominal Voltage 250V
Number of pins 2
Plug standard (IEC 60320) C16
Series 42R
Total no. of pins 2 + PE

Reviews

Be the first to submit a review

Trustpilot