K & B 42R042211 Hot Wire Connector 42R Plug Right Angle 2+PE 10A Black

Image Representative of Range

K & B 42R042211 Hot Wire Connector 42R Plug Right Angle 2+PE 10A Black

MPN
42R042211
Brand
K & B
EAN-13
2050001806376
Order Code
12-1942
Country of Origin
Hungary
  • Free UK shipping available
View Full Product Range (8)
Qty Was Unit Price (Ex VAT)
1+ £5.59 £4.75
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 87 in stock

The K & B 42R042211 is a black, right-angle hot wire mains connector with 2 pins plus protective earth, rated at 10 A. Its design makes it ideal for use in power plug applications where space is restricted. This reliable connector is typically employed in electrical systems requiring secure and efficient power connections.
Type Hot wire connector
Current Rating 10A
Mounting Type Plug, right angle
Switch No
Colour Black
Connection Screws
Leading Contact (Pe) Yes
Nominal Current 10A
Nominal Voltage 250V
Number of pins 2
Plug standard (IEC 60320) C16
Series 42R
Total no. of pins 2 + PE

Reviews

Be the first to submit a review

Trustpilot