K & B 42R024211 Hot Wire Connector 42R Plug 2 Pins 10A Vertical Black

Image Representative of Range

K & B 42R024211 Hot Wire Connector 42R Plug 2 Pins 10A Vertical Black

MPN
42R024211
Brand
K & B
EAN-13
2050001806369
Order Code
12-1941
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (8)
Qty Unit Price (Ex VAT)
3+ £1.80
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 81 in stock

The K & B 42R024211 is a vertical mount hot wire connector with two pins and a 10 A current rating. This black mains plug is suitable for various power applications requiring secure electrical connections. It is typically used for connecting electrical devices to mains power.
Type Hot wire connector
Current Rating 10A
Mounting Type Plug, vertical mount
Switch No
Colour Black
Connection Type C CEE 7/16 plug 6.3mm
Fitting type (details) Flange mounting
Nominal Current 10A
Nominal Voltage 250V
Number of pins 2
Plug standard (IEC 60320) C16
Series 42R
Temperature Range + 120°C
Total no. of pins 2

Reviews

Be the first to submit a review

Trustpilot