K & B 42R023211V01 Connector 42R Vertical 2-Pin 10A Black 1 piece

Image Representative of Range

K & B 42R023211V01 Connector 42R Vertical 2-Pin 10A Black 1 piece

MPN
42R023211V01
Brand
K & B
EAN-13
2050001806352
Order Code
12-1940
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (8)
Qty Unit Price (Ex VAT)
3+ £1.80
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 58 in stock

K & B manufactures the 42R023211V01 hot wire connector, a mains connector with a vertical mount design and two pins. Rated for 10 A, this black power plug is suitable for low-current electrical applications. It is typically used to connect devices to the mains power supply.
Type Hot wire connector
Current Rating 10A
Mounting Type Plug, vertical mount
Switch No
Colour Black
Connection Type C CEE 7/16 plug 6.3mm
Fitting type (details) Snap-in 1-3.2mm
Nominal Current 10A
Nominal Voltage 250V
Number of pins 2
Plug standard (IEC 60320) C16
Series 42R
Temperature Range + 120°C
Total no. of pins 2

Reviews

Be the first to submit a review

Trustpilot