K & B 42R014121 Hot Wire Connector 42R Plug 2 Pins 10 A Black Vertical

Image Representative of Range

K & B 42R014121 Hot Wire Connector 42R Plug 2 Pins 10 A Black Vertical

MPN
42R014121
Brand
K & B
EAN-13
2050001806307
Order Code
12-1936
Country of Origin
Hungary
  • Free UK shipping available
View Full Product Range (8)
Qty Unit Price (Ex VAT)
2+ £2.89
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 20 in stock

The K & B 42R014121 is a hot wire connector with a vertical mount design, featuring two pins and rated at 10 A. It is black and sold as a single piece. This mains connector is typically used in power plug applications where a reliable and secure electrical connection is required.
Type Hot wire connector
Current Rating 10A
Mounting Type Plug, vertical mount
Switch No
Colour Black
Connection Screws
Fitting type (details) Flange mounting
Nominal Current 10A
Nominal Voltage 250V
Number of pins 2
Plug standard (IEC 60320) C16
Series 42R
Temperature Range + 70°C
Total no. of pins 2

Reviews

Be the first to submit a review

Trustpilot