JYK 4 Way Male 0.2in Housing

Image Representative of Range

JYK 4 Way Male 0.2in Housing

MPN
H5090-04
Brand
JYK
Order Code
22-2935
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
10+ £0.0100
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 5
Despatched same day - 418 in stockContact us for additional stock

Industry standard 4-way connector from JYK on 5.08mm pitch, used extensively on 5¼in and 3¼in disk drive units.


  • Male plug
  • White nylon 6/6 housing
  • Current rating 7A
  • Accepts either male pins or female sockets and provide a wide number of interconnection permutations
  • JYK P5090 series
Type Header
Pitch 5.08mm
Number of Ways 4
Number of Rows 1
Mounting Type Cable mount
Mounting Direction Straight
Connection Through hole
Male plug
Orientation Straight

Reviews

Be the first to submit a review

Trustpilot