JYK 4 Way 90 Degree 0.2in Header

MPN
P5090R-04
Brand
JYK
Order Code
22-2925
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £1.49
100+ £0.995
1000+ £0.763
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 797 in stockAdditional quantity lead time 5 months

Industry standard 4-way connector from JYK on 5.08mm pitch, used extensively on 5¼in and 3¼in disk drive units.


  • Right angled plug
  • White nylon 6/6 housing
  • Current rating 7A
  • Accepts either male pins or female sockets and provide a wide number of interconnection permutations
  • JYK P5090 series
Type Header
Number of Positions 4
Pitch 5.08mm
Number of Rows 1
Mouning Orientation Right angle
Connection Through hole

Reviews

Be the first to submit a review

Trustpilot