JVC HA-NC120-E Noise Cancelling Headphones

Order Code:

60-4033

Brand: JVC MPN: HA-NC120-E EAN-13: 4975769384769

Discontinued


These stereo headphones have an active noise cancelling function that makes it possible to filter out low frequency noise, such as noise from vehicles, air conditioning, etc. The design of these headphones make them comfortable to wear and the performance and specification make the headphones non-fatiguing to listen to.

The single-sided lead is extendable from 0 to 1.2m and retracts fully into the housing. There is also a stowage for the connector.


  • Good sound quality
  • Power switch for noise cancelling
  • Volume limit switch
  • Foldable for transportation
  • Retractable lead and connector storage
  • Supplied with carrying pouch, dual plug adaptor and battery
Type Over ear closed back
Cable Length 1.2m
Colour Black
Foldable for transportation
Frequency Range 10 to 21000Hz
Impedance 30O

Trustpilot