JVC CSBW120 Car subwoofer passive 1300 W

MPN
CSBW120
Brand
JVC
EAN-13
4975769425738
Order Code
19-1551
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £106.45
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 7 in stock

JVC CSBW120 is a high-performance car subwoofer designed for those seeking substantial bass output within their vehicle's audio system. Its passive design boasts a power handling capability of up to 1300 watts, allowing it to deliver powerful and deep low-frequency audio performance. Engineered with precision, this subwoofer is housed within a robust enclosure, ensuring durability and optimised acoustic efficiency. Commonly applied in automotive audio systems, it is particularly suited for installations requiring enhanced bass response without the need for an external amplification stage due to its efficient design. Such attributes make it an ideal component for both custom and existing car audio setups.
Type Car subwoofer passive
Impedance 4Ω
Power - Rated 1300W
Bass reflex Yes
Colour Black
Dimensions (W x H x D) 486 x 342 x 269 mm
Enclosure Type Enclosed
Frequency Range 37 - 2,500Hz
Height 342mm
Housing Material Acrylonitrile butadiene styrene (ABS)
Interface Terminal
Magnet type Ferrite
Magnet weight 605g
Mounting depth 12.8cm
Product colour Black
Size 269mm
SPL 87dB
Subwoofer driver diameter 30cm
Subwoofer driver diameter (imperial) 30.5 cm (12)
Subwoofer driver diaphragm material Polypropylene
Subwoofer frequency range 37 - 2500 Hz
Subwoofer Impedance 4 O
Subwoofer peak power 1300 W
Subwoofer RMS power 150 W
Subwoofer sensitivity 87 dB
Weight 2.4kg
Width 486mm

Alternatives (1)

Reviews

Be the first to submit a review

Trustpilot