Jung LS990KWW LS Series Bell Symbol Toggle Cover Alpine White

Image Representative of Range

Jung LS990KWW LS Series Bell Symbol Toggle Cover Alpine White

MPN
LS 990 K WW
Brand
Jung
EAN-13
4011377128606
Order Code
12-1913
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (21)
Qty Was Unit Price (Ex VAT)
1+ £7.82 £6.65
10+ £6.38
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 10 in stock

Jung manufactures the LS 990 series, featuring the Cover Bell symbol toggle in an LS design, available in Alpine white. This product is part of the switch product range and offers a sleek, modern appearance suitable for contemporary interiors. It is typically used in residential and commercial properties to enhance aesthetic appeal while providing reliable functionality.
Type Switch product range
Colour Alpine white
Material PVC
Misc Attribute Rocker button ring
Similar RAL 9010
Switch type component Cover
Switch type function Bell symbol toggle

Reviews

Be the first to submit a review

Trustpilot