Jung LS LS990 Light Symbol Toggle Creamy White 990L LS Plus

Image Representative of Range

Jung LS LS990 Light Symbol Toggle Creamy White 990L LS Plus

MPN
LS 990 L
Brand
Jung
EAN-13
4011377128705
Order Code
12-1915
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (21)
Qty Was Unit Price (Ex VAT)
1+ £5.83 £4.96
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 8 in stock

Jung manufactures the LS 990 L, a switch product range known for its LS Plus Creamy White design. This product features a cover light symbol toggle and is part of the elegant LS design series. It is typically used in residential or commercial settings to enhance the aesthetic and functionality of lighting control systems.
Type Switch product range
Colour Creamy white
Material PVC
Misc Attribute Rocker button light
Similar RAL 1013
Switch type component Cover
Switch type function Light symbol toggle

Reviews

Be the first to submit a review

Trustpilot