Jung LS LS983W 3x Frame LS 990 Creamy White Stylish Switch Cover

Image Representative of Range

Jung LS LS983W 3x Frame LS 990 Creamy White Stylish Switch Cover

MPN
LS983W
Brand
Jung
EAN-13
4004282426110
Order Code
12-1932
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (21)
Qty Was Unit Price (Ex VAT)
1+ £11.33 £9.63
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 8 in stock

Jung's 3x Frame LS 990 in creamy white, model LS983W, is part of the elegant Switch product range. It features a simple and timeless design, suitable for various interior styles. Commonly used in both residential and commercial settings, this product enhances aesthetic appeal while providing reliable functionality.
Type Switch product range
Colour Creamy white
Material PVC
Misc Attribute 3-gang cover frame
Similar RAL 1013
Switch type component Frame
Type series LS 990

Reviews

Be the first to submit a review

Trustpilot