Jung LS 990 SAT WW Cover SAT Socket LS Plus Alpine White

Image Representative of Range

Jung LS 990 SAT WW Cover SAT Socket LS Plus Alpine White

MPN
LS 990 SAT WW
Brand
Jung
EAN-13
4011377471504
Order Code
12-1917
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (21)
Qty Was Unit Price (Ex VAT)
1+ £8.50 £7.22
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 18 in stock

The Jung Cover SAT socket LS 990 features an LS design and is part of the LS plus range, available in Alpine white. Manufactured by Jung, this product is ideal for integrating SAT connections into residential or commercial spaces. Its sleek finish and reliable functionality make it a suitable choice for modern interior design.
Type Switch product range
Colour Alpine white
Material PVC
Misc Attribute Central disc radio / TV / SAT
Similar RAL 9010
Switch type component Cover
Switch type function SAT socket

Reviews

Be the first to submit a review

Trustpilot