Jung LS 990 Frame LS 981 WW Alpine White 1x Sleek Design

Image Representative of Range

Jung LS 990 Frame LS 981 WW Alpine White 1x Sleek Design

MPN
LS 981 WW
Brand
Jung
EAN-13
4004282426288
Order Code
12-1909
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (21)
Qty Unit Price (Ex VAT)
1+ £5.48
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 181 in stock

Jung manufactures the LS 990 frame in alpine white, model LS 981 WW. This switch frame is characterised by a minimalist design and is part of the versatile LS 990 switch product range. It is typically used in residential or commercial settings to enhance interior aesthetics while providing functional electrical control.
Type Switch product range
Colour Alpine white
Material PVC
Misc Attribute 1-way cover frame
Similar RAL 9010
Switch type component Frame
Type series LS 990

Reviews

Be the first to submit a review

Trustpilot