Jung CD590ZWW CD Plus Intermediate Frame Alpine White DIN 49 075 50x50

Image Representative of Range

Jung CD590ZWW CD Plus Intermediate Frame Alpine White DIN 49 075 50x50

MPN
CD590ZWW
Brand
Jung
EAN-13
4004282424871
Order Code
12-1908
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (21)
Qty Unit Price (Ex VAT)
2+ £2.65
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 72 in stock

The Jung intermediate frame CD 500 in Alpine white (CD590ZWW) is part of the switch product range. Manufactured by Jung, this frame provides a clean and sleek finish to electrical installations. It is typically used for enhancing the aesthetic of light switches and socket outlets in residential and commercial spaces.
Type Switch product range
Colour Alpine white
Material PVC
Misc Attribute Young CD alpin-White
Similar RAL 9016
Switch type component Intermediate frame

Reviews

Be the first to submit a review

Trustpilot