Jung A590ZAWW AS 500 Frame Alpine White for RJ Box 50x50 Suitable

Image Representative of Range

Jung A590ZAWW AS 500 Frame Alpine White for RJ Box 50x50 Suitable

MPN
A590ZAWW
Brand
Jung
EAN-13
4004282424833
Order Code
12-1905
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (21)
Qty Unit Price (Ex VAT)
2+ £2.70
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 39 in stock

Produced by Jung, the Intermediate frame AS 500 Alpine white A590ZAWW belongs to the Switch product range. This frame features a sleek Alpine white finish, ideal for harmonising with contemporary interior designs. It is typically used in residential and commercial settings to provide a clean and elegant solution for switch installations.
Type Switch product range
Colour Alpine white
Material PVC
Misc Attribute Jung AS 500 alpine white
Similar RAL 9016
Switch type component Intermediate frame
Type series AS 500

Reviews

Be the first to submit a review

Trustpilot