Jung A569-2BFPLUAWW AS 500 Cover Alpine White for UAE Sockets

Image Representative of Range

Jung A569-2BFPLUAWW AS 500 Cover Alpine White for UAE Sockets

MPN
A569-2BFPLUAWW
Brand
Jung
EAN-13
4011377019232
Order Code
12-1902
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (21)
Qty Was Unit Price (Ex VAT)
1+ £6.30 £5.35
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 59 in stock

The Jung Cover UAE socket A 500, model A569-2BFPLUAWW, is part of the switch product range offered by Jung. This alpine white component is designed with a 2x8-pole configuration, ideal for telecommunications connections. It is typically used in residential and commercial settings for advanced connectivity solutions.
Type Switch product range
Colour Alpine white
Material PVC
Misc Attribute
IAE/UAE socket cover Series A
Similar RAL 9010
Switch type component Cover
Switch type function UAE socket

Reviews

Be the first to submit a review

Trustpilot