Jung A561PLSATWW AS 500 Cover TV/Radio/SAT SoC.Ket Alpine White

Image Representative of Range

Jung A561PLSATWW AS 500 Cover TV/Radio/SAT SoC.Ket Alpine White

MPN
A561PLSATWW
Brand
Jung
EAN-13
4011377039254
Order Code
12-1901
Country of Origin
Germany
View Full Product Range (21)
Qty Unit Price (Ex VAT)
1+ £6.50
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
28 in stock, despatched in 4 working days

Jung manufactures the Cover TV/radio/SAT socket AS 500 in Alpine white, model A561PLSATWW. It features a clean, elegant design suitable for modern interiors. This socket is typically used in residential or commercial settings to provide connections for TV, radio, and satellite services.
Type Switch product range
Colour Alpine white
Material PVC
Misc Attribute Central panel Radio/TV/SAT
Similar RAL 9010
Switch type component Cover
Switch type function TV/radio/SAT socket
Type series AS 500

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot