Jumo 902044/20-380-1003-1-8-50-104-26/000 Temperature Sensor Pt100 -50 to 200°C

Image Representative of Range

Jumo 902044/20-380-1003-1-8-50-104-26/000 Temperature Sensor Pt100 -50 to 200°C

MPN
902044/20-380-1003-1-8-50-104-26/000
Brand
Jumo
EAN-13
4016138018820
Order Code
12-1885
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (12)
Qty Unit Price (Ex VAT)
1+ £139.86
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1 in stock

The Jumo temperature sensor 902044/20-380-1003-1-8-50-104-26/000, is a Pt100 sensor with a temperature reading range of -50 to 200 °C. It features an 8 mm diameter and a 50 mm conductor length, making it suitable for accurate measurement in automation and control systems. Typical applications include monitoring and controlling temperatures in various industrial settings.
Type Temperature sensor
Cable Length 50mm
Calibrated to Manufacturer's standards (with certificate)
Misc Attribute VIBROtemp
Probe Length 50mm
Sensor diameter 8mm
Sensor Type PT 100
Temperature Range -50 - +200°C
Temperature reading range (max.) 200°C
Temperature reading range (min.) -50°C

Reviews

Be the first to submit a review

Trustpilot