Jumo 902030/10-402-1003-1-6-50-104/000 Pt100 Temperature Sensor -50 to 400°C

Image Representative of Range

Jumo 902030/10-402-1003-1-6-50-104/000 Pt100 Temperature Sensor -50 to 400°C

MPN
902030/10-402-1003-1-6-50-104/000
Brand
Jumo
EAN-13
4016138018783
Order Code
12-1883
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (12)
Qty Unit Price (Ex VAT)
1+ £113.27
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 14 in stock

The Jumo temperature sensor features a Pt100 sensor type with a measurement range of -50 to 400 °C, a probe length of 50 mm, and a sensor diameter of 6 mm. It is typically used in automation and control systems for precise temperature measurement and monitoring. Common applications include industrial process control and HVAC systems.
Type Temperature sensor
Calibrated to Manufacturer's standards (with certificate)
Probe Length 50mm
Sensor diameter 6mm
Sensor Type PT 100
Temperature Range -50 - +400°C
Temperature reading range (max.) 400°C
Temperature reading range (min.) -50°C

Reviews

Be the first to submit a review

Trustpilot