Jumo 902030/10-402-1003-1-6-150-104/000 Temperature Sensor Pt100 -50°C to 400°C

Image Representative of Range

Jumo 902030/10-402-1003-1-6-150-104/000 Temperature Sensor Pt100 -50°C to 400°C

MPN
902030/10-402-1003-1-6-150-104/000
Brand
Jumo
EAN-13
4016138018806
Order Code
12-1881
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (12)
Qty Was Unit Price (Ex VAT)
1+ £105.21 £89.43
10+ £85.30
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 19 in stock

The Jumo temperature Pt100 sensor features a probe length of 150 mm and a diameter of 6 mm, making it robust for industrial environments. This Pt100 sensor operates within a range of -50 up to 400 °C, suitable for precise temperature monitoring. Typically, it is employed in automation and control systems for measuring and regulating temperatures effectively.
Type Temperature sensor
Calibrated to Manufacturer's standards (with certificate)
Probe Length 150mm
Sensor diameter 6mm
Sensor Type PT 100
Temperature Range -50 - +400°C
Temperature reading range (max.) 400°C
Temperature reading range (min.) -50°C

Reviews

Be the first to submit a review

Trustpilot