Jumo 605304 Quantrol LC100 Temperature Controller 3A Relay 48x48mm

Image Representative of Range

Jumo 605304 Quantrol LC100 Temperature Controller 3A Relay 48x48mm

MPN
605304
Brand
Jumo
EAN-13
4053877011835
Order Code
12-1874
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (2)
Qty Was Unit Price (Ex VAT)
1+ £151.80 £133.00
10+ £127.60
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

The Jumo Quantrol LC100 temperature controller is a compact device measuring 48 mm x 48 mm, designed for precise temperature regulation. It supports multiple sensor types, including Pt100, Pt1000, and KTY, using a 3 A relay system. Ideal for industrial applications, it offers reliable temperature control in various processes.
Type Temperature controller
Assembly dimensions 48 mm x 48mm
Digital inputs 1 analog input, 1 binary input
Dim (W x H) 48 mm x 48 mm
Height 48mm
Misc Attribute Quantrol LC100
Mounting Recess-mount
Number of relay outputs 1
Outputs 1 relay output
Outputs (thermostats) 3 A relay
Recess depth 96mm
Width 48mm

Reviews

Be the first to submit a review

Trustpilot