Jumo 60000929 Thermostat 0-200°C Reliable Temperature Control

Image Representative of Range

Jumo 60000929 Thermostat 0-200°C Reliable Temperature Control

Order Code:

09-5497

Brand: Jumo MPN: 60000929 EAN-13: 4053877007425
Qty Unit Price (Ex VAT)
1+ £182.80
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 3 weeks

Jumo's 60000929 Thermostat is a temperature controller used for precise regulation from 0 up to 200°C. This reliable device features a PID controller for accurate temperature management. It is ideally suited for industrial applications requiring consistent temperature control.
Type Thermostat
Temperature Range 200°C
Min. temperature reading 0°C
Reading range 0 up to 200°C
Voltage Range 230V AC

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot