Jumo 599639 QUANTROL LC100 Temperature Controller 48x48mm Relay 3A

Image Representative of Range

Jumo 599639 QUANTROL LC100 Temperature Controller 48x48mm Relay 3A

MPN
599639
Brand
Jumo
EAN-13
4053877011590
Order Code
12-1870
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (2)
Qty Was Unit Price (Ex VAT)
1+ £222.25 £190.52
10+ £182.79
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

The Jumo Quantrol LC100 is a compact temperature controller, measuring 48 mm by 48 mm, offering precise temperature regulation with PID control. It supports various sensor inputs like J, K, and Pt100, and features a 3 A relay output. Typical applications include industrial heating processes and laboratory temperature management.
Type Temperature controller
Assembly dimensions 48 mm x 48mm
Digital inputs 1 binary input
Dim (W x H) 48 mm x 48 mm
Height 48mm
Interfaces RS 485
Misc Attribute Quantrol LC100
Mounting Recess-mount
Number of relay outputs 1
Outputs 1x relay
Outputs (thermostats) 3 A relay
Recess depth 95mm
Width 48mm

Reviews

Be the first to submit a review

Trustpilot