Jumo 506382 TB/TW Temperature Limiter 125x22.5x109 mm Programmable

Image Representative of Range

Jumo 506382 TB/TW Temperature Limiter 125x22.5x109 mm Programmable

MPN
506382
Brand
Jumo
EAN-13
4053877010463
Order Code
09-5482
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (11)
Qty Was Unit Price (Ex VAT)
1+ £518.67 £440.87
10+ £422.96
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

The Jumo 506382 temperature limiter is manufactured by Jumo and measures 125 x 22.5 x 109 mm. It features precise temperature control, making it ideal for safeguarding against overheating in various industrial processes. This PID controller is commonly used in applications requiring reliable temperature management to ensure safety and efficiency.
Type Temperature limiter
Dim (L x W x H) 125 x 22.5 x 109 mm
Height 109mm
Length 125mm
Weight 160g
Width 22.5mm

Reviews

Be the first to submit a review

Trustpilot