Jumo 00065548 Temperature Sensor Pt100 Range -50 to 260°C Screw Fit

Image Representative of Range

Jumo 00065548 Temperature Sensor Pt100 Range -50 to 260°C Screw Fit

MPN
00065548
Brand
Jumo
EAN-13
4016138659504
Order Code
12-1865
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (12)
Qty Was Unit Price (Ex VAT)
1+ £65.70 £58.95
10+ £56.22
50+ £55.95
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 15 in stock

The Jumo temperature sensor 00065548 is designed for precision with a Pt100 sensor type. It provides accurate readings within the range of -50 to 260 °C. Typically used in industrial and scientific applications, this sensor is ideal for monitoring temperature in various environments.
Type Temperature sensor
Calibrated to Manufacturer's standards (with certificate)
Misc Attribute 902550/11-386-1003-1-11-2500/000
Sensor Type Pt100 in two-wire circuit
Temperature Range -50 up to 260°C
Temperature reading range (max.) 260°C
Temperature reading range (min.) -50°C

Reviews

Be the first to submit a review

Trustpilot