Jumo 00065547 Sensor Pt100 -50 to 260°C 2.5m Cable 4mm Diameter

Image Representative of Range

Jumo 00065547 Sensor Pt100 -50 to 260°C 2.5m Cable 4mm Diameter

MPN
00065547
Brand
Jumo
EAN-13
4016138514629
Order Code
12-1864
Country of Origin
Germany
View Full Product Range (12)

Discontinued


The Jumo temperature sensor 00065547 is a Pt100 type sensor with a temperature reading range from -50 to 260 °C, featuring a 2.5 m cable and a sensor diameter of 4 mm. It is suitable for precise temperature measurement and control applications in industries such as automation and process control systems. Ideal for use in environments requiring reliable temperature monitoring, it ensures accuracy with its robust construction and high-quality materials.
Type Temperature sensor
Cable Length 2.5m
Calibrated to Manufacturer's standards (with certificate)
Material Caption
Misc Attribute 902550/20-391-1003-1-11-2500/000
Probe Length 40mm
Sensor diameter 4mm
Sensor Type PT 100
Temperature Range 50 - 260°C
Temperature reading range (max.) 260°C
Temperature reading range (min.) -50°C

Trustpilot