Jumo 00065531 Temperature Sensor Pt100 -50 to 180°C 2.5m Cable 25mm

Image Representative of Range

Jumo 00065531 Temperature Sensor Pt100 -50 to 180°C 2.5m Cable 25mm

MPN
00065531
Brand
Jumo
EAN-13
4016138514643
Order Code
12-1863
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (12)
Qty Unit Price (Ex VAT)
1+ £103.61
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 8 in stock

The Jumo temperature sensor 00065531 is made of silicone and features a Pt100 sensor type. It has a temperature reading range from -50 to 180 °C, a 2.5 m cable length, and a sensor diameter of 25 mm. This sensor is ideal for automation and control systems that require precise temperature monitoring in various industrial applications.
Type Temperature sensor
Cable Length 2.5m
Calibrated to Manufacturer's standards (with certificate)
Material Silicone
Misc Attribute 902550/30-378-1003-1-11-2500/315
Probe Length 50mm
Sensor diameter 25mm
Sensor Type PT 100
Temperature Range 50 - 180°C
Temperature reading range (max.) 180°C
Temperature reading range (min.) -50°C

Reviews

Be the first to submit a review

Trustpilot