JT Berlin 11109 Pankow Soft Back cover Black Inductive charging iPhone 16e

MPN
11109
Brand
JT Berlin
EAN-13
4262386611096
Order Code
19-1538
Country of Origin
China
  • Free UK shipping available
View Full Product Range (35)
Qty Was Unit Price (Ex VAT)
1+ £14.89 £12.66
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 201 in stock

JT Berlin 11109 is to the Pankow Soft Back cover specifically designed for the Apple iPhone 16e. This mobile phone case is engineered with precise consideration for inductive charging, ensuring seamless compatibility and interference-free operation with wireless charging mechanisms. The cover's construction from a durable, flexible material provides reliable protection while maintaining a slim profile, which is essential for ease of handling and maintaining the device’s aesthetic integrity. Engineers and product developers working in consumer electronics design and protection applications may find this product beneficial due to its balance of protective qualities and functional compatibility with advanced charging technologies. The black finish offers a professional appearance, suitable for varying settings from corporate environments to personal use.
Compatible With Apple iPhone 16e
Colour Black
Type Back cover
Suitable For 15,5 cm (6,1")

Reviews

Be the first to submit a review

Trustpilot