JT Berlin 11106 Tegel Mobile Phone Case Black Stand for Apple iPhone 16e

MPN
11106
Brand
JT Berlin
EAN-13
4262386611065
Order Code
19-1535
Country of Origin
China
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £38.47
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 8 in stock

JT Berlin, 11106, is the Tegel Mobile Phone Case designed specifically for the Apple iPhone 16e. This robust case integrates a stand feature, allowing the device to be positioned upright for hands-free viewing, facilitating ease of use with video content or video calling applications. The case is constructed from durable materials to offer enhanced protection against typical wear and tear, addressing both the aesthetic and functional needs of everyday mobile device protection. With precise cut-outs, the case ensures full accessibility to the phone's ports and buttons, maintaining the device's functionality without interference. Its sleek black finish provides a professional appearance, making it suitable for both personal and business environments.
Compatible With Apple iPhone 16e
Colour Black
Material Leather
Suitable For 15,5 cm (6,1")
Type Booklet

Reviews

Be the first to submit a review

Trustpilot