JT Berlin 10799 Pankow Back Cover iPhone 13 Transparent Shockproof

MPN
10799
Brand
JT Berlin
EAN-13
4260464227993
Order Code
19-1507
Country of Origin
China
  • Free UK shipping available
View Full Product Range (35)
Qty Was Unit Price (Ex VAT)
1+ £14.57 £12.38
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

JT Berlin's 10799 Pankow Clear is engineered as a robust, transparent back cover specifically designed for the iPhone 13, offering substantial shockproof protection. The primary material used in this mobile phone case ensures scratch resistance while maintaining clarity, allowing the design of the iPhone 13 to remain visible without compromising on safety. Its precise cutouts and form-fitting design provide seamless access to all ports, buttons, and camera functionalities, reflecting typical engineering applications focused on durability and ease of use in consumer electronics. The case's build quality and material choice are conducive to energy absorption, reducing impact force and protecting the device in various operational conditions.
Compatible With Apple iPhone 13/14/15/16
Colour Transparent
Type Back cover

Reviews

Be the first to submit a review

Trustpilot