JT Berlin 10251 Kreuzberg Back cover iPhone 7/8/SE Black

MPN
10251
Brand
JT Berlin
EAN-13
4260464222516
Order Code
19-1496
Country of Origin
Turkey
View Full Product Range (35)

Discontinued


JT Berlin 10251, 04260464222516, is a mobile phone case specifically designed for the iPhone models 7, 8, and SE, offered in a sleek black finish. This back cover is engineered to provide robust protection against impacts and scratches, thanks to its durable material composition that adheres closely to the device's contours. It ensures preserved accessibility to all ports, buttons, and features without compromising the phone's usability or functionality. Frequently utilised in environments where mobile devices require additional resilience, this product is particularly advantageous for professionals in construction, engineering, and field-based roles requiring reliable device safeguarding.
Compatible With Apple iPhone 7/8/SE
Colour Black
Material Leather
Type Back cover

Trustpilot