JT Berlin 10246 Tegel Mobile Phone Case Cognac iPhone 7/8/SE 2nd/3rd Gen

MPN
10246
Brand
JT Berlin
EAN-13
4260464222462
Order Code
19-1495
Country of Origin
Turkey
View Full Product Range (8)

Discontinued


JT Berlin 10246 is a precision-engineered mobile phone case designed for use with the iPhone 7, 8, and SE 2nd/3rd Generation models. Constructed with a focus on durability and style, this case features a cognac-coloured finish that provides an elegant and professional appearance. The Tegel series case is made from high-quality materials that offer superior protection against impacts and scratches, ensuring the longevity of the device it encases. Given its precise fit and robust construction, it is suitable for both everyday use and in environments where additional protection is required, such as by field engineers who need reliable device casing. With part number 2241398 corresponding to its alternate description, it integrates seamlessly into a variety of technical applications demanding rugged and well-crafted mobile protection solutions.
Compatible With Apple iPhone 7/8/SE
Colour Brown
Material Leather
Type Booklet

Trustpilot