JST ZHR-9 Socket Housing 9-Pin 1.50mm Detachable PCB Connection

MPN
ZHR-9
Brand
JST
EAN-13
2050000918063
Order Code
04-4980
Country of Origin
South Korea
  • Free UK shipping available
View Full Product Range (15)
Qty Unit Price (Ex VAT)
50+ £0.129
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 57 in stock

The JST socket housing cable ZHR-9 features nine pins with a contact spacing of 1.50 mm. It is a compact connector, measuring 15x3.4x4.2mm, suitable for PCB applications. Typical uses include electronic components and connectors in various circuit assemblies.
Type Socket housing cable
Number of Ways 9
Number of Rows 1
Mounting Type Cable mount
Mounting Direction Straight
Case Material Polyamide
Colour Ecru
Connection Crimp
Connector contact surface Tin plated
Connector System wire-to-board
Connector Type Socket, straight
Contact Material Copper alloy
Cross Section 0.032 - 0.13mm²
CS 1.50mm
Dimensions (L x W x H) 15 x 3.4 x 4.3 mm
Height 4.3mm
Industrial packaging No
Insulation Material Polyamide
Length 15mm
Material (details) PA 66 UL94V-0
Misc Attribute 1 Connector pin strip, straight
Nominal Current 1A
Nominal current - rounded value 1A
Nominal current (details) 1A
Nominal voltage (details) 50V AC
Pins per row 9
Series ZHR
Width 3.4mm

Reviews

Be the first to submit a review

Trustpilot