JST ZHR-8 Socket Housing 8 Pins 1.50mm Spacing Detachable Connection

MPN
ZHR-8
Brand
JST
EAN-13
2050000918056
Order Code
04-4979
Country of Origin
South Korea
  • Free UK shipping available
View Full Product Range (15)
Qty Unit Price (Ex VAT)
50+ £0.113
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 393 in stock

The JST ZHR-8 socket housing cable has 8 pins with a contact spacing of 1.50 mm. It measures 13.5 mm x 3.4 mm x 4.2 mm, making it compact for PCB connector uses. This product is typically used in electrical and electronic applications requiring secure connections.
Type Socket housing cable
Pitch 4.2mm
Number of Ways 8
Number of Rows 1
Mounting Type Cable mount
Mounting Direction Straight
Case Material Polyamide
Colour Ecru
Connection Crimp
Connector contact surface Tin plated
Connector System wire-to-board
Connector Type Socket, straight
Contact Material Copper alloy
Cross Section 0.032 - 0.13mm²
CS 1.50mm
Dimensions (L x W x H) 13.5 x 3.4 x 4.3 mm
Height 4.3mm
Industrial packaging No
Insulation Material Polyamide
Length 13.5mm
Material (details) PA 66 UL94V-0
Misc Attribute 1 Connector pin strip, straight
Nominal Current 1A
Nominal current - rounded value 1A
Nominal current (details) 1A
Nominal voltage (details) 50V AC
Pins per row 8
Series ZHR
Width 3.4mm

Reviews

Be the first to submit a review

Trustpilot