JST ZHR-7 Socket Housing 7 Pins 1.50mm Spacing Cable-Board Secure

MPN
ZHR-7
Brand
JST
EAN-13
2050000918049
Order Code
04-4978
Country of Origin
South Korea
  • Free UK shipping available
View Full Product Range (15)
Qty Unit Price (Ex VAT)
50+ £0.130
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 700 in stock

The JST ZHR-7 is a 7-pin socket housing with a contact spacing of 1.50 mm. It measures 12x3.4x4.2 mm and is ideal for use in printed circuit board connectors. This component is suited for various electronic and electrical applications requiring reliable cable connections.
Type Socket housing cable
Pitch 4.2mm
Number of Ways 7
Number of Rows 1
Mounting Type Cable mount
Mounting Direction Straight
Case Material Polyamide
Colour Ecru
Connection Crimp
Connector contact surface Tin plated
Connector System wire-to-board
Connector Type Socket, straight
Contact Material Copper alloy
Cross Section 0.032 - 0.13mm²
CS 1.50mm
Dimensions (L x W x H) 12 x 3.4 x 4.3 mm
Height 4.3mm
Industrial packaging No
Insulation Material Polyamide
Length 12mm
Material (details) PA 66 UL94V-0
Misc Attribute 1 Connector pin strip, straight
Nominal Current 1A
Nominal current - rounded value 1A
Nominal current (details) 1A
Nominal voltage (details) 50V AC
Pins per row 7
Series ZHR
Width 3.4mm

Reviews

Be the first to submit a review

Trustpilot